EBM12DRYS

Heilind Number:SULEBM12DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRYS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRYS

Detailed Description

Introducing the EBM12DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and amperage of 5A, this connector ensures reliable power delivery. Featuring two rows of 24 female contacts with a pitch of 3.96mm, it offers efficient signal transmission. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. With a straight orientation and side hole mount type, installation is convenient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, measuring 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. Trust the EBM12DRYS for secure and efficient board-to-board connections in your projects.