EBM12DSAN

Heilind Number:SULEBM12DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DSAN

Detailed Description

Introducing the EBM12DSAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stability in various applications. With an amperage rating of 5A and voltage capability of 950 VAC, it meets stringent industry standards for safety and efficiency. The female connector, with two rows of 24 positions each, offers ample connectivity options. Its gold-plated contacts provide optimal conductivity, while the termination method of thru-hole soldering guarantees secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Trust the EBM12DSAN for seamless and robust board-to-board connections in your electronic designs.