EBM12DSAS

Heilind Number:SULEBM12DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DSAS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DSAS

Detailed Description

Introducing the EBM12DSAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. Gold-plated contacts on a full bellow design guarantee low contact resistance and high signal integrity. With 24 positions and a 3.96mm pitch, it provides ample connectivity options for your PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in varied industrial settings. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures durability and longevity. Perfect for high-reliability applications, the EBM12DSAS is the ultimate choice for seamless board-to-board connections.