EBM12DSEF

Heilind Number:SULEBM12DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DSEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DSEF
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DSEF

Detailed Description

Introducing the EBM12DSEF, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact form factor and two rows of 24 female contacts, this connector offers a secure and efficient connection. The PBT and Phosphor Bronze construction, along with gold-plated contacts, ensures excellent conductivity and durability. Featuring a floating bobbin mount type and eyelet termination method, installation is simple and versatile. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for a wide range of electronic systems. With a straight orientation, a pitch of 3.96mm (.156 in), and a tail length of 5.72mm (.225 in), it provides precise and stable connectivity. The matte tin termination plating and an operating temperature range of -65 to 125°C further enhance its reliability. Ideal for use in aerospace, defense, and industrial applications, the EBM12DSEF is a top choice for engineers seeking high-quality interconnect solutions.