EBM12DSEH-S13

Heilind Number:SULEBM12DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DSEH-S13

Detailed Description

The EBM12DSEH-S13 connector features a robust design, making it ideal for high-reliability applications. With a current rating of 5A and a voltage capacity of 950VAC, this female connector ensures efficient power transmission. Its two rows of 24 positions allow for versatile connectivity on PCBs. The termination method, Card Extender, and contact type, Full Bellow, guarantee secure and stable connections. Constructed with PBT and Phosphor Bronze materials, and gold-plated contacts, it offers excellent durability and conductivity. With a clearance hole mount type and straddle orientation, installation is hassle-free. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination plating of Matte Tin further enhances its reliability. Perfect for board-to-board and card edge connections, the EBM12DSEH-S13 is a top choice for demanding electronic systems.