| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DSEH-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM12DSEH-S243 |
EBM12DSEH-S243
| Heilind Number: | SULEBM12DSEH-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DSEH-S243 |
| ECAD Model: |
Specifications
Detailed Description
The EBM12DSEH-S243 is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and contact material made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission. Featuring a straight orientation and one row of 12 positions, it offers easy and secure connectivity. The termination method with eyelets and matte tin plating guarantees efficient assembly. Operating in a wide temperature range from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for use in harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained designs in various industries. Trust the EBM12DSEH-S243 for robust and high-quality board-to-board connections.

