EBM12DSEH

Heilind Number:SULEBM12DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DSEH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DSEH

Detailed Description

Introducing the EBM12DSEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity. With a current rating of 5A and voltage capability of 950 VAC, it meets stringent power requirements. The female connector, with two rows and 24 positions, offers ample connectivity options. Its clearance hole mount type and eyelet termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and full bellow contact type further enhance its versatility. RoHS compliant and with matte tin termination plating, the EBM12DSEH guarantees both performance and environmental responsibility. Perfect for use in aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.