EBM12DSEI-S13

Heilind Number:SULEBM12DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DSEI-S13

Detailed Description

The EBM12DSEI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, it offers reliable connectivity for a variety of electronic systems. Featuring a female gender and two rows of 24 positions, this connector ensures efficient signal transmission. Its threaded mount type and card extender termination method guarantee secure and stable installation. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it delivers exceptional durability and conductivity. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The full bellow contact type and straddle orientation further enhance its performance. Measuring at 10.95mm in height and 8.26mm in width, with a tail length of 5.33mm, it offers a compact yet robust solution for your connectivity needs. The termination plating of matte tin ensures compatibility with various PCBs. Whether in aerospace, military, or industrial applications, the EBM12DSEI-S13 connector meets the highest standards of reliability and quality, making it an essential component for your electronic systems.