| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DSEI-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM12DSEI-S243 |
EBM12DSEI-S243
| Heilind Number: | SULEBM12DSEI-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DSEI-S243 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Connector, EBM12DSEI-S243, offers reliable connectivity in high-voltage applications, boasting a 950 VAC rating. With 12 positions and a pitch of 3.96mm, it facilitates secure board-to-board or card edge connections. Featuring gold-plated phosphor bronze contacts and a threaded mount type with eyelet termination, it ensures efficient signal transmission even in harsh environments. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial settings. Its straight orientation and compact design, with a height of 10.95mm and width of 8.26mm, make it versatile for PCB assemblies. The matte tin termination plating enhances durability. Ideal for high-reliability applications, this connector guarantees optimal performance.

