EBM12DSEI

Heilind Number:SULEBM12DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DSEI

Detailed Description

Introducing the EBM12DSEI, a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows with a total of 24 positions, allowing for secure and efficient connectivity. With a pitch of 3.96mm (.156 in) and termination method using eyelets, it ensures precise and durable connections. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltage levels up to 950 VAC, it is suitable for various electronic systems. The straight orientation and threaded mount type make installation easy and secure. With a wide operating temperature range of -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), is ideal for space-constrained applications. Trust the EBM12DSEI for your high-performance connectivity needs.