EBM12DSEN-S13

Heilind Number:SULEBM12DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DSEN-S13

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM12DSEN-S13, is designed for high-performance applications requiring reliable connectivity. Featuring a female gender with two rows for increased versatility, this connector offers a contact rating of 5 A and a maximum voltage of 950 VAC, ensuring robust power transmission. With a pitch of 3.96 mm and Full Bellow contact type, it guarantees secure connections even in demanding environments. The connector, operating within a wide temperature range of -65 to 125 °C, is ideal for use in harsh conditions. Its termination method, Card Extender, and termination plating of Matte Tin further enhance its durability. With 24 positions and a compact size, measuring 10.95 mm in height and 8.26 mm in width, it is suitable for space-restricted PCB layouts. Trust in the EBM12DSENS13 for dependable and efficient board-to-board connections.