| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DSEN-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM12DSEN-S243 |
EBM12DSEN-S243
| Heilind Number: | SULEBM12DSEN-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DSEN-S243 |
| ECAD Model: |
Specifications
Detailed Description
EBM12DSEN-S243. This female board-to-board PCB connector, featuring PBT and phosphor bronze construction, is designed for high-reliability applications. With a contact rating of 3A and a maximum voltage of 950VAC, it ensures efficient power transmission. The 12-position connector, with a pitch of 3.96mm, offers a secure and stable connection. Its straight orientation and eyelet termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The gold-plated phosphor bronze contacts guarantee reliable conductivity, while the matte tin termination plating enhances durability. With a compact size, measuring 10.95mm in height and 8.26mm in width, it saves space on the PCB. Ideal for demanding applications, this connector meets stringent quality standards.

