| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DSEN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBM12DSEN |
EBM12DSEN
| Heilind Number: | SULEBM12DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DSEN |
| ECAD Model: |
Specifications
Detailed Description
The EBM12DSEN is a high-quality PCB connector designed for reliable board-to-board or card edge connections. Featuring two rows with a total of 24 positions, this female connector ensures secure and efficient data transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets the demands of various applications. The termination method using eyelets and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Its straight orientation and compact design with a height of 10.95mm and width of 8.26mm make it suitable for space-constrained installations. With an operating temperature range of -65 to 125°C, this connector is highly reliable even in harsh environments. Trust the EBM12DSEN for your connectivity needs in professional and industrial settings.

