EBM12DSES-S13

Heilind Number:SULEBM12DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DSES-S13

Detailed Description

Introducing the EBM12DSES-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector, with a pitch of 3.96mm (.156 inches) and two rows of 24 positions each, ensures secure and efficient data transmission. Its side hole mount type and card extender termination method offer versatility in installation. Constructed with durable PBT and phosphor bronze materials, along with gold-plated contacts, it guarantees reliability in demanding environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its full bellow contact type and straddle orientation further enhance performance. The matte tin termination plating not only provides excellent conductivity but also ensures longevity. With a connector height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), it offers a compact yet robust solution for your connectivity needs. Trust in the EBM12DSES-S13 for seamless and dependable board-to-board connections.