EBM12DSES-S243

Heilind Number:SULEBM12DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DSES-S243

Detailed Description

Introducing the EBM12DSES-S243, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and a current capacity of 3 A, this female connector ensures reliable power transmission. Featuring 12 positions in a single row layout, it is ideal for compact designs. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. Termination is through eyelets, offering secure and stable connections. With a pitch of 3.96 mm and operating temperature range of -65 to 125 °C, this connector is suitable for use in various environments. Its straight orientation and side hole mount type provide flexibility in installation. The matte tin termination plating complies with industry standards for RoHS. Perfect for applications in aerospace, defense, and industrial sectors, the EBM12DSES-S243 guarantees high reliability and performance.