EBM12DSES

Heilind Number:SULEBM12DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DSES
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DSES

Detailed Description

The EBM12DSES is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures excellent conductivity and resistance to corrosion. With a current rating of 5A and a voltage capacity of 950VAC, it can handle high-power requirements with ease. The female connector has two rows of 24 positions each, allowing for multiple connections. Its side hole mount type and eyelet termination method make installation quick and convenient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. The straight orientation and full bellow contact type further enhance its performance and reliability. With a compact size and a connector height of 10.95mm, it offers space-saving solutions for PCB assemblies. Certified for RoHS compliance, the EBM12DSES is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.