EBM12DSUH

Heilind Number:SULEBM12DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DSUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DSUH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DSUH

Detailed Description

Our PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBM12DSUH, is a high-performance component designed for reliable power transmission in electronic systems. With a rated amperage of 5A and a voltage capacity of 950VAC, this connector ensures efficient power delivery. Featuring a single row of 12 full bellow contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The 3.96mm pitch and straight orientation make it easy to integrate into PCB layouts. With a clearance hole mount type and thru-hole termination method, installation is straightforward. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The matte tin termination plating enhances solderability. Measuring 10.95mm in height and .325 inches in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EBM12DSUH for dependable board-to-board connections in your electronic devices.