EBM12DSUI

Heilind Number:SULEBM12DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM12DSUI

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the EBM12DSUI connector is designed for high-performance applications. With a current rating of 5 A and a voltage capacity of 950 VAC, this female connector ensures reliable power transmission. Its threaded mount type and through-hole termination method guarantee secure and stable connections. The 12-position, single-row design with a pitch of 3.96 mm (.156 in) offers efficient PCB connectivity. Equipped with full bellow contacts plated with gold, it ensures low contact resistance and superior signal integrity. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability, making it ideal for hi-rel applications. Compact in size with a height of 10.95 mm (.431 in) and width of 8.26 mm (.325 in), it is perfect for space-constrained installations. Trust the EBM12DSUI for seamless board-to-board and card edge connections in your projects.