EBM12DSUN

Heilind Number:SULEBM12DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DSUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM12DSUN

Detailed Description

Introducing the EBM12DSUN, a female board-to-board PCB connector designed for high reliability applications. This connector features PBT and phosphor bronze construction, ensuring durability and optimal performance. With a current rating of 5A and a voltage capability of 950VAC, it meets the demands of industrial environments. The 12-position connector with a pitch of 3.96mm (.156in) and straight orientation offers easy and secure connectivity. Its full bellow contact type and gold-plated phosphor bronze contacts guarantee reliable signal transmission. With a temperature range of -65 to 125°C, it operates seamlessly in extreme conditions. The termination method through-hole and termination plating with matte tin provide stable mounting on PCBs. Compact in size with dimensions of 10.95mm (.431in) in height and 8.26mm (.325in) in width, this connector is ideal for space-constrained applications. Trust the EBM12DSUN for efficient and dependable board-to-board connections in your projects.