EBM12DSUS

Heilind Number:SULEBM12DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DSUS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DSUS

Detailed Description

Introducing the EBM12DSUS, a female board-to-board PCB connector designed for reliable and high-performance connectivity. This connector features PBT and Phosphor Bronze construction, ensuring durability and efficient signal transmission. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for a wide range of applications. The termination method is through-hole, and the contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With 12 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation, side-hole mount type, and full bellow contact type make it easy to install and use. The matte tin termination plating adds to its reliability. Overall, the EBM12DSUS is a top choice for demanding PCB connectivity needs.