| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DSXH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM12DSXH |
EBM12DSXH
| Heilind Number: | SULEBM12DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DSXH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, 5A, Female, 1 Row, Clearance Hole, Thru Hole, Gold-Plated, 3.96mm Pitch, 950VAC, Full Bellow, Straight Orientation, 12 Positions, 2.79mm Tail Length, -65 - 125°C Operating Temperature, 10.95mm Height, .325" Width, RoHS Compliant, Matte Tin Termination, ideal for high-performance board-to-board and card edge connections. With its durable construction and high voltage tolerance, the EBM12DSXH connector ensures reliable and secure data transmission in demanding environments. Trust in its quality design for seamless integration in your electronic systems.

