EBM12DSXI

Heilind Number:SULEBM12DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DSXI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DSXI

Detailed Description

Introducing the EBM12DSXI, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PBT and phosphor bronze construction, this connector ensures reliable signal transmission with a current rating of 5A and a voltage capacity of 950VAC. With a single row layout and threaded mount type, installation is secure and straightforward. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse applications. With 12 positions and a pitch of 3.96mm, it provides ample connectivity options. The full bellow contact type and straight orientation further enhance its versatility. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Termination is achieved through reliable thru-hole soldering with matte tin plating. Whether in aerospace, telecommunications, or industrial electronics, the EBM12DSXI guarantees optimal performance. Trust in its quality and durability for your critical connectivity needs.