EBM12DSXN

Heilind Number:SULEBM12DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DSXN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DSXN

Detailed Description

Introducing the EBM12DSXN Board To Board PCB Connector, a high-performance component designed for seamless electronic connectivity. Crafted with precision, this connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring reliable signal transmission. With an amperage rating of 5A and a voltage capacity of 950VAC, it meets the demands of diverse applications. The straight orientation, 12 positions, and 3.96mm pitch offer versatility in connectivity. With a wide operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. The termination method of Thru Hole and tail length of 2.79mm make installation effortless. Perfect for use in industrial, aerospace, and telecommunications applications, the EBM12DSXN is RoHS compliant and guarantees quality and durability. Upgrade your electronic systems with this essential connector.