EBM12DSXS

Heilind Number:SULEBM12DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DSXS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DSXS

Detailed Description

Introducing the EBM12DSXS, a high-performance connector designed for reliable board-to-board and card edge connections in demanding environments. This female connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring both durability and excellent conductivity. With a pitch of 3.96mm (.156 in) and 12 positions, it offers versatile connectivity options. The straight orientation and side hole mount type make it easy to integrate into your designs. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it ideal for space-constrained layouts. The Thru Hole termination method with Matte Tin plating ensures secure and lasting connections. Whether you're working on industrial machinery, aerospace systems, or telecommunications equipment, the EBM12DSXS is the perfect choice for your high-reliability interconnect needs.