| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM12DTAD |
EBM12DTAD
| Heilind Number: | SULEBM12DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM12DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, this connector offers efficient space utilization in electronic setups. Featuring gold-plated phosphor bronze contacts, it ensures reliable signal transmission with minimal interference. The 24-position, dual-row design with a pitch of 3.96mm allows for versatile connectivity. Rated for up to 950VAC and 3A, it is suitable for power and data-intensive systems. The connector's rugged construction, with a -65 to 125°C operating temperature range and matte tin termination plating, guarantees durability in harsh environments. Ideal for aerospace, defense, and industrial sectors, the EBM12DTAD sets a new standard for connectivity solutions.

