EBM12DTAH

Heilind Number:SULEBM12DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DTAH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DTAH

Detailed Description

The EBM12DTAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, it meets stringent power requirements. The female connector with two rows and right-angle orientation offers easy and secure mating. Gold-plated contacts on Phosphor Bronze provide excellent conductivity and corrosion resistance. Its loop bellow contact type and through-hole termination method guarantee stable connections. With a pitch of 3.96mm and 24 positions, it enables high-density PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte Tin termination plating ensures soldering reliability. Ideal for aerospace, defense, and industrial applications, the EBM12DTAH is a dependable solution for critical electronic systems.