EBM12DTAI

Heilind Number:SULEBM12DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DTAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DTAI

Detailed Description

Introducing the EBM12DTAI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. With a durable construction featuring PBT and phosphor bronze materials, this connector offers exceptional conductivity and longevity. The female gender, threaded mount type, and through-hole termination method ensure secure and stable installation. Gold-plated contacts on a loop bellow design guarantee low contact resistance and high signal integrity, suitable for high-speed data transfer. With two rows of 24 positions each, accommodating a pitch of 3.96mm, this connector is perfect for demanding applications. Operating at a voltage of up to 950VAC and with an operating temperature range of -65 to 125°C, it meets stringent performance standards. The matte tin termination plating enhances solderability and durability. With a compact size of 9.4mm width and 15.49mm height, the EBM12DTAI is ideal for space-constrained environments. Trust in this connector for seamless connectivity in your electronic designs.