EBM12DTAN

Heilind Number:SULEBM12DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DTAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DTAN

Detailed Description

The EBM12DTAN is a high-performance female board-to-board PCB connector designed for durable and reliable connectivity in electronic systems. With a current rating of 3A and a voltage of 950 VAC, this connector is suitable for demanding applications. Featuring two rows of 24 positions with a pitch of 3.96mm, it allows for efficient signal transmission. The termination method is through-hole, ensuring secure attachment to the PCB. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The right-angle orientation and compact dimensions make it space-efficient, with a connector height of 15.49mm and a width of 9.4mm. The tail length is 2.54mm, allowing for easy soldering. With matte tin termination plating, it complies with RoHS regulations for environmental sustainability. Ideal for industrial and commercial electronics, the EBM12DTAN is a reliable solution for your connectivity needs.