EBM12DTAS

Heilind Number:SULEBM12DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DTAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DTAS

Detailed Description

Introducing the EBM12DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 24 loop bellow contacts, it ensures secure and stable connections. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, the EBM12DTAS is perfect for space-constrained applications. Trust in this connector for high-reliability performance in your electronic designs.