| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DTBD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBM12DTBD |
EBM12DTBD
| Heilind Number: | SULEBM12DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM12DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Made with durable PBT and Phosphor Bronze materials, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. Featuring a right-angle orientation and 24 positions, it allows for efficient PCB connections. The contact material is Phosphor Bronze with Gold plating for enhanced durability and conductivity. Its clearance hole mount type and thru-hole termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. The EBM12DTBD is a quality component in the realm of high-performance connectors.

