EBM12DTBH

Heilind Number:SULEBM12DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DTBH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DTBH

Detailed Description

The EBM12DTBH is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic assemblies. With a compact form factor and right-angle orientation, it maximizes space efficiency in tight layouts. Featuring PBT and phosphor bronze construction, it offers durability and excellent electrical conductivity, with gold-plated contacts ensuring low contact resistance. This connector has two rows of 24 female contacts, suitable for various applications. Its clearance hole mount and through-hole termination method make installation easy and secure. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it guarantees performance in demanding environments. The matte tin termination plating enhances solderability. Overall, the EBM12DTBH is a versatile and dependable connectivity solution for modern electronics.