EBM12DTBI

Heilind Number:SULEBM12DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DTBI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DTBI

Detailed Description

Introducing the EBM12DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The gold-plated contacts guarantee low contact resistance and enhanced durability. The right-angle orientation and threaded mount type offer flexibility in installation, while the loop bellow contact type ensures secure connections. With 24 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures solderability and longevity. Ideal for applications in aerospace, defense, and industrial sectors, the EBM12DTBI is the perfect choice for high-reliability connectivity solutions.