EBM12DTBS

Heilind Number:SULEBM12DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DTBS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DTBS

Detailed Description

The EBM12DTBS is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding electronic applications. With a current rating of 3A and a voltage capacity of 950 VAC, this connector ensures efficient power delivery while maintaining signal integrity. Featuring a robust construction with PBT and Phosphor Bronze materials, gold-plated contacts, and matte tin termination, it offers excellent durability and conductivity. The connector's right-angle orientation and side-hole mount type make it easy to install in tight spaces. With 24 positions and a pitch of 3.96mm, it provides ample connectivity options for complex PCB layouts. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. RoHS compliant and meticulously engineered, the EBM12DTBS is a dependable choice for high-reliability applications.