EBM12DTKD-S288

Heilind Number:SULEBM12DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DTKD-S288

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBM12DTKD-S288, is designed for high-performance board-to-board PCB connections. With a current rating of 3A and a voltage withstand of 950VAC, it ensures reliable power transmission. Featuring two rows of 24 loop bellow contacts plated with gold over phosphor bronze, it guarantees optimal conductivity and durability. Its clearance hole mount type and card extender termination method facilitate easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and a straddle orientation, it offers stable and efficient connectivity. Perfect for demanding industrial and electronic systems, this EBM12DTKDS288 connector is a reliable choice for your connectivity needs.