| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DTKD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBM12DTKD |
EBM12DTKD
| Heilind Number: | SULEBM12DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM12DTKD, a high-performance board-to-board PCB connector designed for precision applications. This connector features two rows with 24 female contact positions, ensuring reliable connectivity. Crafted from durable PBT and Phosphor Bronze materials with gold plating, it guarantees excellent conductivity and corrosion resistance. The termination method is through-hole with a tail length of 4.83mm, allowing for secure mounting. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. With a pitch of 3.96mm and a straight orientation, it facilitates easy installation. The Matte Tin termination plating ensures longevity. Ideal for high-reliability systems, the EBM12DTKD is a must-have component for your electronic projects.

