EBM12DTKH

Heilind Number:SULEBM12DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DTKH

Detailed Description

Introducing the EBM12DTKH Board To Board PCB Connector, a high-performance component designed for demanding electronic applications. Featuring two rows of female connectors with a pitch of 3.96mm (.156 inches), this connector offers reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it ensures durability and stability in operation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, suitable for high-speed data transmission. With a maximum amperage of 3A and a voltage rating of 950VAC, it meets stringent performance standards. The connector, with a straight orientation and 24 positions, is ideal for various PCB connection needs. Its clearance hole mount type and through-hole termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. With a compact size of 9.4mm (.37 inches) width and a connector height of 15.49mm (.61 inches), it saves space while delivering superior functionality. Whether in aerospace, defense, or industrial applications, the EBM12DTKH ensures reliable and efficient PCB connections. Upgrade your electronic systems with this top-of-the-line connector.