EBM12DTKI-S288

Heilind Number:SULEBM12DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DTKI-S288

Detailed Description

Introducing the EBM12DTKIS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 24 positions each, this connector ensures secure and reliable connectivity. Featuring a threaded mount type and card extender termination method, it offers easy and durable installation. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950 VAC, it is suitable for a wide range of environments. The loop bellow contact type and straddle orientation further enhance its functionality. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient. The termination plating of matte tin adds to its durability. Perfect for use in various industries, the EBM12DTKIS288 is the ideal solution for your connectivity needs.