EBM12DTKN-S288

Heilind Number:SULEBM12DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DTKN-S288

Detailed Description

The EBM12DTKN-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a sturdy construction of PBT and phosphor bronze, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of industrial environments. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation provide secure and stable connections. With 24 positions and a pitch of 3.96mm, it offers ample connectivity options. The termination method is through a card extender, with matte tin plating for durability. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is suitable for harsh operating conditions. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBM12DTKN-S288 for robust and dependable board-to-board connections in your projects.