EBM12DTMD

Heilind Number:SULEBM12DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DTMD

Detailed Description

The EBM12DTMD is a high-performance board-to-board PCB connector, designed for efficient and reliable power transmission in demanding electronic applications. Featuring a dual-row, right-angle female design with a pitch of 3.96mm (.156 inches), this connector offers 24 gold-plated contact positions for optimal conductivity. Constructed with PBT and phosphor bronze materials, it ensures durability and resistance to high temperatures, with an operating range of -65 to 125°C. The clearance hole mount type and thru-hole termination method facilitate easy installation onto PCBs. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for power-intensive systems. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained layouts. Additionally, the matte tin termination plating enhances solderability. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBM12DTMD guarantees reliable performance in even the most challenging environments.