EBM12DTMH

Heilind Number:SULEBM12DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DTMH

Detailed Description

Introducing the EBM12DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this female connector ensures reliable connectivity. Operating at an amperage of 3A and voltage of 950VAC, it offers secure power transmission. The right-angle orientation and 2-row design with 24 positions make it versatile for various PCB setups. Gold-plated phosphor bronze contacts guarantee optimal signal transfer, while matte tin termination plating ensures long-term durability. With a pitch of 3.96mm and tail length of 6.35mm, it provides precise and stable connections. Rated for an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Whether for industrial machinery, telecommunications, or aerospace systems, the EBM12DTMH connector delivers exceptional performance and reliability.