EBM12DTMI

Heilind Number:SULEBM12DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DTMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DTMI

Detailed Description

The EBM12DTMI connector is a high-performance component designed for reliable board-to-board PCB connections in demanding applications. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. With a current rating of 3A and a maximum voltage of 950VAC, it offers robust power transmission capabilities. This female connector, with two rows of 24 positions each, is suitable for intricate circuit setups. Its threaded mounting and through-hole termination method provide secure attachment to PCBs. The loop bellow contact type guarantees stable connections, while the right-angle orientation allows for efficient PCB layout. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact design with a height of 15.49mm and width of 9.4mm facilitates space-saving integration. With matte tin termination plating, it meets industry standards for quality and reliability. Perfect for aerospace, automotive, and industrial applications, the EBM12DTMI connector is a top choice for professionals seeking high-performance connectivity solutions.