EBM12DTMS

Heilind Number:SULEBM12DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DTMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DTMS

Detailed Description

Introducing the EBM12DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The right-angle orientation and side-hole mount type offer flexibility in installation, while the loop bellow contact type provides secure mating. With 24 positions and a pitch of 3.96mm, it allows for dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its matte tin termination plating ensures long-term durability. Trust the EBM12DTMS for seamless and high-speed data transmission in your electronic systems.