| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DWWH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 19.05 mm, .75 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 18.29 mm, .72 in |
| Connector Width: | .36 in, 9.14 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM12DWWH |
EBM12DWWH
| Heilind Number: | SULEBM12DWWH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DWWH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM12DWWH, a female board-to-board PCB connector designed for high-reliability applications. With PBT and phosphor bronze construction, this connector ensures durability and efficient signal transmission. Featuring two rows with 24 positions and a 3.96mm pitch, it offers ample connectivity in compact spaces. The cantilever contact type with gold plating guarantees reliable conductivity, even in demanding environments. With a clearance hole mount type and wire wrap termination method, installation is convenient and secure. Operating at temperatures ranging from -65 to 125 °C and accommodating a voltage of 950 VAC, this connector is suitable for a wide range of industrial and commercial uses. Designed for performance and longevity, the EBM12DWWH is a crucial component for your connectivity needs.

