EBM12DWWI

Heilind Number:SULEBM12DWWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DWWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DWWI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DWWI

Detailed Description

Introducing the EBM12DWWI, a high-performance female board-to-board PCB connector ideal for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 24 gold-plated contacts, operating at 5A and 950VAC, guarantee efficient power transmission. The threaded mounting and wire wrap termination method offer secure and stable installation. Designed for versatility, the EBM12DWWI has a 3.96mm pitch, straight orientation, and a tail length of 19.05mm, allowing for easy integration into various electronic systems. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in diverse industries, from aerospace to telecommunications. Trust in the EBM12DWWI for robust and high-quality board-to-board connections.