| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DWWN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 19.05 mm, .75 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .36 in, 9.14 mm |
| Contact Plating: | Gold |
| Connector Height: | 18.29 mm, .72 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBM12DWWN |
EBM12DWWN
| Heilind Number: | SULEBM12DWWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DWWN |
| ECAD Model: |
Specifications
Detailed Description
The EBM12DWWN is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction with PBT and Phosphor Bronze materials, it ensures reliability in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector offers robust power transmission. The gold-plated contacts guarantee excellent conductivity, while the wire wrap termination method ensures secure connections. Its compact design, with two rows and 24 positions, makes it ideal for space-constrained setups. Operating smoothly in temperatures ranging from -65 to 125°C, it meets the demands of harsh industrial settings. The EBM12DWWN connector is a top choice for engineers seeking quality and performance in their PCB designs.

