EBM12MMAD

Heilind Number:SULEBM12MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM12MMAD

Detailed Description

Introducing the EBM12MMAD, a high-performance board-to-board connector designed for seamless power and signal transmission in electronic assemblies. With a durable construction featuring PBT and Phosphor Bronze materials, this connector offers reliable conductivity and longevity. The male gender, right-angle orientation, and clearance hole mount type cater to versatile installation requirements. Boasting a 3A amperage, 950VAC voltage rating, and operating temperature range of -65 to 125°C, it ensures stable performance even in demanding environments. Its gold-plated phosphor bronze contacts guarantee excellent signal integrity, while the termination method of through-hole soldering and matte tin plating on the tails facilitate secure and efficient connections. With 24 positions spread across two rows and a 3.96mm pitch, this connector is ideal for various PCB applications. Compact in size with dimensions of 13.72mm (H) x 9.4mm (W), it offers a space-saving solution without compromising functionality. The EBM12MMAD is a standout choice for engineers and manufacturers seeking quality connectors for their electronic designs.