EBM12MMAN

Heilind Number:SULEBM12MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12MMAN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM12MMAN

Detailed Description

Introducing the EBM12MMAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable signal transmission. Featuring a male gender with two rows and no mounting requirement, it offers easy installation on PCBs. The termination method, through-hole, guarantees secure attachment. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets the demands of various applications. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its right-angle orientation, 24 positions, and 2.54mm tail length make it versatile for different connection setups. Perfect for high-reliability systems, the EBM12MMAN is a top choice for professionals in the electronics industry.