EBM12MMAZ

Heilind Number:SULEBM12MMAZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12MMAZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12MMAZ
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM12MMAZ

Detailed Description

Introducing the EBM12MMAZ, a high-performance male board-to-board PCB connector designed for optimal power transmission in electronic devices. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and efficient conductivity. With a 3A amperage and 950VAC voltage rating, it guarantees reliable power delivery. Featuring two rows with 24 positions, it offers ample connectivity options. The side-hole mount and thru-hole termination method make installation a breeze. Gold-plated contact pins on Phosphor Bronze base provide excellent signal integrity. With a pitch of 3.96mm, it's suitable for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it's ideal for demanding industrial environments. RoHS compliant and terminated with matte tin, it meets stringent environmental standards. Perfect for high-speed data and power transmission applications, the EBM12MMAZ ensures robust and secure connections in any electronic system.