EBM12MMBD

Heilind Number:SULEBM12MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12MMBD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM12MMBD

Detailed Description

The EBM12MMBD is a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic devices. This male connector features two rows with a total of 24 positions, allowing for multiple connections. Its PBT housing and phosphor bronze contacts ensure durability and efficient conductivity, while gold plating adds corrosion resistance. With a pitch of 3.96mm, voltage rating of 950 VAC, and current capacity of 3A, this connector is suitable for various applications. The right-angle orientation and through-hole termination method make it easy to install securely on PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse environments. Matte tin plating on the termination further enhances its performance. Perfect for high-reliability systems, the EBM12MMBD is a crucial component in electronic assemblies.