EBM12MMBN

Heilind Number:SULEBM12MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM12MMBN

Detailed Description

Introducing the EBM12MMBN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures long-lasting performance even in demanding environments. With a pitch of 3.96mm and 24 positions, it offers ample connectivity options while maintaining a compact form factor. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, the EBM12MMBN is suitable for various applications. Its right-angle orientation and thru-hole termination method make installation easy, ideal for use in industrial, automotive, and aerospace systems. Trust in the EBM12MMBN for seamless and secure board-level connections.